Arrow Electronic Components Online
AD8639WARZRL|ADI|simage
AD8639WARZRL|ADI|limage
Operational Amplifiers - Op Amps

AD8639WARZ-RL

Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V Automotive AEC-Q100 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wideband Amplifier
  • Manufacturer Type
    Wideband Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.009@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5|±3
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Offset Current (uA)
    0.00004@5V
  • Maximum Input Bias Current (uA)
    0.00004@5V
  • Maximum Quiescent Current (mA)
    2.6@5V
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    2.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    60@5V
  • Typical Voltage Gain (dB)
    136
  • Minimum PSRR (dB)
    127
  • Minimum CMRR (dB)
    118
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    1.35
  • Typical Settling Time (ns)
    3000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources