Operational Amplifiers - Op Amps
AD8639ARZ
Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.009@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Typical Low Level Output Voltage (V)
0.032
Typical High Level Output Voltage (V)
4.985
Maximum Input Offset Current (uA)
0.00004@5V
Typical Input Bias Current (uA)
0.0000015@5V
Maximum Input Bias Current (uA)
0.00004@5V
Maximum Quiescent Current (mA)
2.6@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
60@5V
Input Offset Voltage Drift (uV/°C)
0.06
Typical Voltage Gain (dB)
136
Minimum PSRR (dB)
127
Minimum CMRR (dB)
118
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1.35
Typical Settling Time (ns)
3000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

