Operational Amplifiers - Op Amps
AD8630ARUZ-REEL
Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V 14-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.5
Typical Low Level Output Voltage (V)
0.001
Typical High Level Output Voltage (V)
4.996
Maximum Input Offset Current (uA)
0.0002@5V
Typical Input Bias Current (uA)
0.0001@5V
Maximum Input Bias Current (uA)
0.0003@5V
Maximum Supply Current (mA)
4.4@5V
Typical Output Current (mA)
30@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
22@5V
Input Offset Voltage Drift (uV/°C)
0.02
Typical Voltage Gain (dB)
145
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@5V
Minimum PSRR (dB)
115
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
2.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

