Arrow Electronic Components Online
AD8628WARZR7|ADI|limage
AD8628WARZR7|ADI|simage
Operational Amplifiers - Op Amps

AD8628WARZ-R7

Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive AEC-Q100 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Auto Zero/Chopper
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.005@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Typical Low Level Output Voltage (V)
    0.001
  • Typical High Level Output Voltage (V)
    4.996
  • Maximum Input Offset Current (uA)
    0.0002@5V
  • Typical Input Bias Current (uA)
    0.00003@5V
  • Maximum Input Bias Current (uA)
    0.0001@5V
  • Maximum Supply Current (mA)
    1.1@5V
  • Typical Output Current (mA)
    30@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    22@5V
  • Input Offset Voltage Drift (uV/°C)
    0.02
  • Typical Voltage Gain (dB)
    145
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.005@5V
  • Minimum PSRR (dB)
    115
  • Minimum CMRR (dB)
    120
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    2.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources