Arrow Electronic Components Online
AD8624ARUZ|ADI|simage
AD8624ARUZ|ADI|limage
Operational Amplifiers - Op Amps

AD8624ARUZ

Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    0.125@±15V
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Low Level Output Voltage (V)
    -14.89
  • Typical High Level Output Voltage (V)
    14.89
  • Maximum Input Offset Current (uA)
    0.0002@±15V
  • Typical Input Bias Current (uA)
    0.000045@±15V
  • Maximum Input Bias Current (uA)
    0.0002@±15V
  • Maximum Quiescent Current (mA)
    1@±15V
  • Typical Output Resistance (Ohm)
    1.5
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    0.48@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    11@±15V
  • Input Offset Voltage Drift (uV/°C)
    1.2
  • Typical Voltage Gain (dB)
    137
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.15@±15V
  • Minimum PSRR (dB)
    125
  • Minimum CMRR (dB)
    125
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    0.56
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources