Operational Amplifiers - Op Amps
AD8622ARZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.125@±15V
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±15
Typical Low Level Output Voltage (V)
-14.89
Typical High Level Output Voltage (V)
14.89
Maximum Input Offset Current (uA)
0.0002@±15V
Typical Input Bias Current (uA)
0.000045@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Quiescent Current (mA)
0.5@±15V
Typical Output Resistance (Ohm)
1.5
Power Supply Type
Dual
Typical Slew Rate (V/us)
0.48@±15V
Typical Input Noise Voltage Density (nV/rtHz)
11@±15V
Input Offset Voltage Drift (uV/°C)
1.2
Typical Voltage Gain (dB)
137
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.15@±15V
Minimum PSRR (dB)
125
Minimum CMRR (dB)
125
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.56
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

