Arrow Electronic Components Online
AD8610ARZREEL|ADI|simage
AD8610ARZREEL|ADI|limage
Operational Amplifiers - Op Amps

AD8610ARZ-REEL

Op Amp Single Precision Amplifier ±13V 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    0.25@±5V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12
  • Maximum Dual Supply Voltage (V)
    ±13
  • Typical Low Level Output Voltage (V)
    -4
  • Typical High Level Output Voltage (V)
    4
  • Maximum Input Offset Current (uA)
    0.00001@±5V
  • Typical Input Bias Current (uA)
    0.000002@±5V
  • Maximum Input Bias Current (uA)
    0.00001@±5V
  • Maximum Supply Current (mA)
    3@±5V
  • Typical Output Current (mA)
    30@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    50@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    6@±5V
  • Input Offset Voltage Drift (uV/°C)
    3.5
  • Typical Voltage Gain (dB)
    105.11
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.005@±5V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    25
  • Typical Settling Time (ns)
    350
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources