Arrow Electronic Components Online
AD8564ARUZREEL|ADI|simage
AD8564ARUZREEL|ADI|limage
Linear Comparators

AD8564ARUZ-REEL

Comparator Quad 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    No
  • Typical CMRR (dB)
    85
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    9.8
  • Output Type
    CMOS/TTL
  • Maximum Input Offset Voltage (mV)
    7@5V
  • Maximum Single Supply Voltage (V)
    14
  • Maximum Dual Supply Voltage (V)
    ±7
  • Typical Voltage Gain (dB)
    69.54
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    4@5V
  • Maximum Supply Current (mA)
    7/14@5V
  • Typical Output Current (mA)
    40(Max)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources