Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Ultra Fast Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
85
Typical PSRR (dB)
65
Maximum Propagation Delay Time (ns)
9.8
Output Type
Complementary
Maximum Operating Supply Voltage (V)
±5|10
Maximum Input Offset Voltage (mV)
7@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
10
Maximum Dual Supply Voltage (V)
±5
Typical Voltage Gain (dB)
69.54
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
6(Min)@5V
Maximum Supply Current (mA)
6@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

