Special Purpose Amplifiers
AD8556ACPZ-REEL7
SP Amp Programmable Amp Single R-R I/O 5.5V 16-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Programmable Amplifier
Number of Elements per Chip
5
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
8
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
80
Minimum PSRR (dB)
109
Maximum Input Offset Voltage (mV)
0.012@5V@ -40C to 140C
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.054@5V
Maximum Supply Current (mA)
2.78@5V@-40C to 140C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

