Arrow Electronic Components Online
AD8546ARMZRL|ADI|simage
AD8546ARMZRL|ADI|limage
Operational Amplifiers - Op Amps

AD8546ARMZ-RL

Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.35um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3@18V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    18
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±9
  • Maximum Input Offset Current (uA)
    0.00004@18V
  • Maximum Input Bias Current (uA)
    0.00002@18V
  • Maximum Quiescent Current (mA)
    0.044@18V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.08@18V
  • Typical Input Noise Voltage Density (nV/rtHz)
    50@18V
  • Typical Voltage Gain (dB)
    125
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1@18V
  • Minimum PSRR (dB)
    95
  • Minimum CMRR (dB)
    74
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    0.24
  • Typical Settling Time (ns)
    15000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources