Operational Amplifiers - Op Amps
AD8541ARTZ-REEL7
Op Amp Single GP R-R I/O 5.5V Medical 5-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
6@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Typical Low Level Output Voltage (V)
0.025
Typical High Level Output Voltage (V)
4.965
Maximum Input Offset Current (uA)
0.00003@5V
Typical Input Bias Current (uA)
0.000004@5V
Maximum Input Bias Current (uA)
0.00006@5V
Maximum Supply Current (mA)
0.065@5V
Typical Output Current (mA)
30@5V
Typical Output Resistance (Ohm)
45
Power Supply Type
Single
Typical Slew Rate (V/us)
0.92@5V
Typical Input Noise Voltage Density (nV/rtHz)
42@5V
Input Offset Voltage Drift (uV/°C)
4(Typ)
Typical Voltage Gain (dB)
92.04
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1@5V
Minimum PSRR (dB)
65
Minimum CMRR (dB)
40
Minimum CMRR Range (dB)
<50
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
6000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

