Arrow Electronic Components Online
AD8532ARMZREEL|ADI|simage
AD8532ARMZREEL|ADI|limage
Operational Amplifiers - Op Amps

AD8532ARMZ-REEL

Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    25@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Offset Current (uA)
    0.000025@5V
  • Typical Input Bias Current (uA)
    0.000005@5V
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Maximum Supply Current (mA)
    2.5@5V
  • Typical Output Current (mA)
    250@5V
  • Typical Output Resistance (Ohm)
    40
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    45@5V
  • Input Offset Voltage Drift (uV/°C)
    20
  • Typical Voltage Gain (dB)
    98.06
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.05@5V
  • Minimum PSRR (dB)
    45
  • Minimum CMRR (dB)
    38
  • Minimum CMRR Range (dB)
    <50
  • Typical Gain Bandwidth Product (MHz)
    3
  • Typical Settling Time (ns)
    1400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources