Top Searched
Sensor and Detector Interface
AD8497ARMZ
Sensor and Detector Interface 36V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Sensor Type
Temperature Sensor
Input Type
Differential
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

