Operational Amplifiers - Op Amps
AD844JRZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.3@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Typical Input Bias Current (uA)
0.15@±15V
Maximum Input Bias Current (uA)
0.4@±15V
Maximum Quiescent Current (mA)
7.5@±15V
Typical Output Resistance (Ohm)
15
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1100
Typical Slew Rate (V/us)
2000@±15V
Typical Input Noise Voltage Density (nV/rtHz)
2@±15V
Typical Inverting Input Current Noise Density (pA/rtHz)
10@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz)
12@±15V
Minimum PSRR (dB)
107.96(Typ)
Minimum CMRR (dB)
100(Typ)
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
60
Typical Settling Time (ns)
100
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

