RMS to DC Converters
AD8436JCPZ-RL
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
1000
Minimum Single Supply Voltage (V)
4.8
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.4
Maximum Dual Supply Voltage (V)
±18
Maximum RMS Input Voltage (Vrms)
3
Maximum Supply Current (uA)
365
Maximum Power Dissipation (mW)
2100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
20
Lead Shape
No Lead

