Arrow Electronic Components Online
AD8417BRMZ|ADI|simage
AD8417BRMZ|ADI|limage
Special Purpose Amplifiers

AD8417BRMZ

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP Tube

Analog Devices
Datasheets 

The AD8417 family of current-sense amplifiers have a typical 0.1 µV/°C offset drive, a 2.7 V to 5.5 V operating voltage range, and a common-mode input voltage range of –2 V to 70 V continuous and –3 V to 80 V survival. The range of AD8417 includes EMI input filters and has a maximum ±400 µV voltage offset over the full temperature range, which varies between –40°C minimum and 150°C maximum. The range of amplifiers has bidirectional operation with a single rail power supply and single rail output (0 A is represented at VCC/2), a common rejection ratio of 86 dB from DC to 10 kHz, and is qualified for automotive applications. The current-sense amplifiers are available in multiple IC packages, including 8-lead SOIC and 8-lead MSOP.

Drawings/Package

Key Features

 -  2.7 V to 5.5 V supply voltage

 - Single-rail output, bidirectional current sensing

 - EMI input filters

 - Temperature operation range of –40°C to 150°C (depending on model)

 - Qualified for automotive applications

General Applications

 - High-side current sensing

 - Motor controls

 - Low-side current sensing

 - Diagnostic protection

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    35.56(Typ)
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    86(Typ)
  • Minimum PSRR (dB)
    80
  • Maximum Input Offset Voltage (mV)
    0.2(Typ)@5V
  • Maximum Operating Supply Voltage (V)
    5.5|±2.75
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Bias Current (uA)
    130(Typ)@5V@-40C to 125C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Power Supply Type
    Dual|Single
  • Mounting
    Surface Mount
  • Package Height
    0.85 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources