AD8417BRMZ-RL
SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R
Analog DevicesThe AD8417 family of current-sense amplifiers have a typical 0.1 µV/°C offset drive, a 2.7 V to 5.5 V operating voltage range, and a common-mode input voltage range of –2 V to 70 V continuous and –3 V to 80 V survival. The range of AD8417 includes EMI input filters and has a maximum ±400 µV voltage offset over the full temperature range, which varies between –40°C minimum and 150°C maximum. The range of amplifiers has bidirectional operation with a single rail power supply and single rail output (0 A is represented at VCC/2), a common rejection ratio of 86 dB from DC to 10 kHz, and is qualified for automotive applications. The current-sense amplifiers are available in multiple IC packages, including 8-lead SOIC and 8-lead MSOP.
Drawings/Package
Key Features
- 2.7 V to 5.5 V supply voltage
- Single-rail output, bidirectional current sensing
- EMI input filters
- Temperature operation range of –40°C to 150°C (depending on model)
- Qualified for automotive applications
General Applications
- High-side current sensing
- Motor controls
- Low-side current sensing
- Diagnostic protection
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
35.56(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
86(Typ)
Minimum PSRR (dB)
80
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V
Maximum Operating Supply Voltage (V)
±2.75|5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Bias Current (uA)
130(Typ)@5V@-40C to 125C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

