Arrow Electronic Components Online
AD84172ACBZR7|ADI|simage
AD84172ACBZR7|ADI|limage
Special Purpose Amplifiers

AD8417-2ACBZ-R7

SP Amp Current Sense Amp Dual ±2.75V/5.5V 10-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    35.56(Typ)
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    86(Typ)
  • Minimum PSRR (dB)
    80
  • Maximum Input Offset Voltage (mV)
    0.2(Typ)@5V
  • Maximum Operating Supply Voltage (V)
    ±2.75|5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Maximum Input Bias Current (uA)
    160(Typ)@5V@-40C to 125C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.32
  • Package Width
    0.97
  • Package Length
    1.88
  • PCB changed
    10
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources