Arrow Electronic Components Online
AD8397ARDZ|ADI|simage
AD8397ARDZ|ADI|limage
Operational Amplifiers - Op Amps

AD8397ARDZ

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Output Current Amplifier
  • Manufacturer Type
    High Output Current Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    <2.5um
  • Maximum Input Offset Voltage (mV)
    2.4@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    25.2
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12
  • Maximum Dual Supply Voltage (V)
    ±12.6
  • Maximum Input Offset Current (uA)
    0.3@5V
  • Maximum Input Bias Current (uA)
    0.9@5V
  • Maximum Supply Current (mA)
    24@5V
  • Typical Output Current (mA)
    230@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    53@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.5@5V
  • Typical Voltage Gain (dB)
    90
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.5@5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    76
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    35
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources