Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
4
JTAG Support
No
Typical Slew Rate (V/us)
515
Output Type
Differential
Maximum Dual Supply Voltage (V)
±13
Maximum High Drive Current (mA)
500(Typ)
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing

