Arrow Electronic Components Online
AD8392AACPZRL|ADI|limage
AD8392AACPZRL|ADI|simage
ADSL Drivers and Receivers

AD8392AACPZ-RL

ADSL Driver Quad 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Current Feedback Amplifier
  • Number of Drivers/Receivers
    4
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    515
  • Output Type
    Differential
  • Maximum Dual Supply Voltage (V)
    ±13
  • Maximum High Drive Current (mA)
    500(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources