Special Purpose Amplifiers
AD8370AREZ
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
34(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
77(Typ)
Output Type
Differential
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.9(Typ)@5V
Maximum Supply Current (mA)
82(Typ)@5V
Maximum Input Resistance (MOhm)
0.0002(Typ)@5V
Maximum Power Dissipation (mW)
575
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

