Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD8364
Supported Device Technology
RF IC Misc
Typical Operating Frequency (MHz)
2700(Max)
Typical Operating Supply Voltage (V)
5

