Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Differential Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2200
Typical Output Power (dBm)
13@240MHz
Typical Output Intercept Point (dBm)
27@240MHz
Maximum Reverse Isolation (dB)
67@70MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Maximum Power Dissipation (mW)
320
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16

