Arrow Electronic Components Online
AD8351ARMZ|ADI|simage
AD8351ARMZ|ADI|limage
Top Searched
RF Amplifiers

AD8351ARMZ

RF Amp Single DIFF Amp 2.2GHz 5.5V 10-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Differential Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2200
  • Typical 3dB Bandwidth (MHz)
    3000
  • Typical Power Gain (dB)
    26(Max)
  • Typical Output Power (dBm)
    13@240MHz
  • Typical Output Intercept Point (dBm)
    27@240MHz
  • Maximum Reverse Isolation (dB)
    67(Typ)@70MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    320
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources