Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
21
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
52(Typ)
Minimum PSRR (dB)
45(Typ)
Output Type
Differential
Maximum Input Offset Voltage (mV)
1(Typ)@5V
Maximum Operating Supply Voltage (V)
11
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5|9
Maximum Single Supply Voltage (V)
11
Maximum Input Bias Current (uA)
15(Typ)@5V
Maximum Input Resistance (MOhm)
0.0002(Typ)@5V
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

