Arrow Electronic Components Online
AD8350ARMZ15REEL7|ADI|simage
AD8350ARMZ15REEL7|ADI|limage
Special Purpose Amplifiers

AD8350ARMZ15-REEL7

SP Amp DIFF AMP Single 11V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    16
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    67(Typ)
  • Minimum PSRR (dB)
    58(Typ)
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    1(Typ)@5V
  • Maximum Operating Supply Voltage (V)
    11
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    11
  • Maximum Input Bias Current (uA)
    15(Typ)@5V
  • Maximum Input Resistance (MOhm)
    0.0002(Typ)@5V
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources