Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Analog Multiplier
Number of Bits
4
Number of Elements per Chip
1
Maximum Operating Frequency (MHz)
500
Output Type
Differential
Low Level Output Current (mA)
4
High Level Output Current (mA)
4
Minimum Dual Supply Voltage (V)
±4
Maximum Dual Supply Voltage (V)
±9
Typical Dual Supply Voltage (V)
±5
Maximum Power Dissipation (mW)
500
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
AD834
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
750
MSL
1
Order Quantity

