Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

AD8346-EVALZ

AD8346 Mod and Demod Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD8346
  • Supported Device Technology
    Mod and Demod
  • Typical Operating Frequency (MHz)
    2500
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources