Arrow Electronic Components Online
AD8339ACPZ|ADI|limage
AD8339ACPZ|ADI|simage
Top Searched
RF Modulators/Demodulators

AD8339ACPZ

Quadrature Dmod 50MHz 40-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Type
    Demodulator
  • Modulation Type
    Quadrature
  • Programmability
    Yes
  • Maximum I/Q Frequency (MHz)
    50
  • Maximum Conversion Gain (dB)
    -1.3(Typ)
  • Typical Noise Figure (dB)
    11.5
  • Minimum Operating Supply Voltage (V)
    ±4.5
  • Typical Operating Supply Voltage (V)
    ±5
  • Maximum Operating Supply Voltage (V)
    ±5.5
  • Maximum Supply Current (A)
    0.035(Typ)
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources