Arrow Electronic Components Online
AD8335EVALZ|ADI|limage
AD8335EVALZ|ADI|simage
Amplifier IC Development Boards and Kits

AD8335-EVALZ

AD8335 Special Purpose Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD8335
  • Supported Device Technology
    Special Purpose Amplifier
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Typical Supply Current (A)
    0.2

Documentation and Resources

Datasheets
Design resources