Special Purpose Amplifiers
AD8334ACPZ
SP Amp Variable Gain Amp Quad 5.5V 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
4
Number of Channels per Chip
4
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
19(Typ)
Minimum PSRR (dB)
68(Typ)
Output Type
Differential
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Resistance (MOhm)
0.006(Typ)@5V
Maximum Power Dissipation (mW)
910
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

