Special Purpose Amplifiers
AD8332ACPZ-RL
SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
19(Typ)
Minimum PSRR (dB)
68(Typ)
Output Type
Differential
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Resistance (MOhm)
0.006(Typ)@5V
Maximum Power Dissipation (mW)
1970
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

