Arrow Electronic Components Online
AD8331ARQZR7|ADI|simage
AD8331ARQZR7|ADI|limage
Special Purpose Amplifiers

AD8331ARQZ-R7

SP Amp Variable Gain Amp Single 5.5V 20-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    19(Typ)
  • Minimum PSRR (dB)
    68(Typ)
  • Output Type
    Differential
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Resistance (MOhm)
    0.006(Typ)@5V
  • Maximum Power Dissipation (mW)
    780
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.91
  • Package Length
    8.66
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources