Arrow Electronic Components Online
AD8330ARQZ|ADI|limage
AD8330ARQZ|ADI|simage
Special Purpose Amplifiers

AD8330ARQZ

SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin QSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Minimum CMRR Range (dB)
    <75
  • Minimum CMRR (dB)
    55(Typ)
  • Output Type
    Differential
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Bias Current (uA)
    0.1(Typ)@5V
  • Maximum Input Resistance (MOhm)
    0.0012@5V
  • Maximum Power Dissipation (mW)
    620
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.44
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources