Arrow Electronic Components Online
AD831APZREEL|ADI|simage
AD831APZREEL|ADI|limage
Up-Down Converters and Mixers

AD831APZ-REEL

Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum RF Frequency (MHz)
    400(Typ)
  • Maximum IF Frequency (MHz)
    200(Typ)
  • Maximum Conversion Gain (dB)
    0(Typ)
  • Typical Noise Figure (dB)
    14
  • Typical LO/RF Isolation (dB)
    70
  • Typical Third Order Input Intercept Point (dBm)
    24
  • Minimum Operating Supply Voltage (V)
    9|±4.5
  • Typical Operating Supply Voltage (V)
    ±5
  • Maximum Operating Supply Voltage (V)
    11|±5.5
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    9.04(Max)
  • Package Length
    9.04(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources