Arrow Electronic Components Online
AD8319ACPZR7|ADI|limage
AD8319ACPZR7|ADI|simage
Top Purchased
RF Detectors

AD8319ACPZ-R7

RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    1 to 10000
  • Maximum Input Power (dBm)
    12
  • Accuracy (dB)
    ±1
  • Maximum Output Voltage (V)
    1.34@-40dBm
  • Typical Output Current (mA)
    10
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    730
  • Thermal Resistance (°C/W)
    55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources