Arrow Electronic Components Online
AD8318SCPZEPRL7|ADI|simage
AD8318SCPZEPRL7|ADI|limage
RF Detectors

AD8318SCPZ-EP-RL7

RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    1 to 8000
  • Maximum Input Power (dBm)
    12
  • Accuracy (dB)
    ±1
  • Maximum Output Voltage (V)
    1.62
  • Typical Output Current (mA)
    60
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    730
  • Thermal Resistance (°C/W)
    55
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources