RF/Wireless Development Boards and Kits
AD8318-EP-EVALZ
AD8318SCPZ-EP-R2/AD8318SCPZ-EP-RL7/AD8318SCPZ-EP-WP RF Detector Evaluation Board
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD8318SCPZ-EP-R2/AD8318SCPZ-EP-RL7/AD8318SCPZ-EP-WP
Supported Device Technology
RF Detector
Typical Operating Frequency (MHz)
8000(Max)
Typical Operating Supply Voltage (V)
5