Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Frequency Band (MHz)
1 to 10000
Maximum Input Power (dBm)
12
Accuracy (dB)
±1
Maximum Output Voltage (V)
1.4
Typical Output Current (mA)
10
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
730
Thermal Resistance (°C/W)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

