Special Purpose Amplifiers
AD8309ARUZ-REEL7
SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Logarithmic Amplifier
Number of Elements per Chip
6
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
Differential
Typical Output Current (mA)
1@5V
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
6.5
Maximum Input Resistance (MOhm)
0.0012@5V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

