Arrow Electronic Components Online
AD8305ACPZRL7|ADI|simage
AD8305ACPZRL7|ADI|limage
Special Purpose Amplifiers

AD8305ACPZ-RL7

SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Logarithmic Amplifier
  • Number of Elements per Chip
    3
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Output Current (mA)
    25@5V
  • Maximum Input Offset Voltage (mV)
    20@5V
  • Maximum Operating Supply Voltage (V)
    ±6|12
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    0.4(Typ)@5V
  • Maximum Input Resistance (MOhm)
    35(Typ)@5V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Dual|Single
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources