Operational Amplifiers - Op Amps
AD829ARZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Process Technology
>2.5um
Maximum Input Offset Voltage (mV)
1@±5V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15|±12|±9|±5
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.5@±15V
Maximum Input Bias Current (uA)
7@±5V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
900
Typical Slew Rate (V/us)
150@±5V
Typical Input Noise Voltage Density (nV/rtHz)
1.7@±15V
Typical Voltage Gain (dB)
96.26
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.5@±15V
Minimum PSRR (dB)
98
Minimum CMRR (dB)
100
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
600
Typical Settling Time (ns)
65
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

