Analog Front End - AFE
AD8285WBCPZ
AFE General Purpose 4 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 72-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
4
Number of ADCs
4
Number of ADC Inputs
4
Resolution (bit)
12
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
1.7|3.1
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
3.5|1.9
Maximum Input Voltage Range
0.25Vp-p(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
72
Lead Shape
No Lead

