Arrow Electronic Components Online
AD8285WBCPZRL|ADI|simage
AD8285WBCPZRL|ADI|limage
Analog Front End - AFE

AD8285WBCPZ-RL

AFE General Purpose 4 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 72-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    4
  • Number of ADCs
    4
  • Number of ADC Inputs
    4
  • Resolution (bit)
    12
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    1.7|3.1
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.9|3.5
  • Maximum Input Voltage Range
    0.25Vp-p(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources