Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Data Acquisition Tools
Supported Device
AD8283
Supported Device Technology
Analog Front End
Operating Supply Voltage
1.8V|3.3V
Packaging
Bulk
Maximum Operating Temperature (°C)
105
Minimum Operating Temperature (°C)
-40

