Arrow Electronic Components Online
AD8280WASTZ|ADI|simage
AD8280WASTZ|ADI|limage
Battery Management ICs

AD8280WASTZ

Battery Monitoring Li-Ion Automotive AEC-Q100 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Battery Monitoring
  • Battery Type
    Li-Ion
  • Minimum Operating Supply Voltage (V)
    7.5
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources