Battery Management ICs
AD8280WASTZ-RL
Battery Monitoring Li-Ion Automotive AEC-Q100 48-Pin LQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Battery Monitoring
Battery Type
Li-Ion
Minimum Operating Supply Voltage (V)
7.5
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

