Special Purpose Amplifiers
AD8277ARZ-RL
SP Amp Difference Amplifier Dual ±18V/36V 14-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Difference Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
86
Maximum Operating Supply Voltage (V)
±18|36
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Supply Current (mA)
0.2@±15V
Maximum Input Resistance (MOhm)
0.08(Typ)@±15V
Maximum Power Dissipation (mW)
0.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

